Part Details for TA45-AHDBL200A7 by Schurter Electronic Components
Overview of TA45-AHDBL200A7 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-AHDBL200A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA45-AHDBL200A7
|
Avnet Americas | Circuit Breaker for Equipment Thermal 2 Pole Rocker Actuation with Under-voltage 20A 24VAC/DC Screw Connection Bulk - Bulk (Alt: TA45-AHDBL200A7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |