Part Details for TA7376P by Toshiba America Electronic Components
Overview of TA7376P by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA7376P
TA7376P CAD Models
TA7376P Part Data Attributes
|
TA7376P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7376P
Toshiba America Electronic Components
IC 0.4 W, 2 CHANNEL, AUDIO AMPLIFIER, PSIP9, PLASTIC, SIP-9, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSIP-T9 | |
Length | 22.28 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Power-Nom | 0.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |
Alternate Parts for TA7376P
This table gives cross-reference parts and alternative options found for TA7376P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7376P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2073D | Audio Amplifier, 0.65W, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TA7376P vs NJM2073D |
NJM2096S | Audio Amplifier, 0.02W, 2 Channel(s), 2 Func, Bipolar, PSIP9, SIP-9 | New Japan Radio Co Ltd | TA7376P vs NJM2096S |
KA2209B | Audio Amplifier, 0.11W, 2 Channel(s), 2 Func, Bipolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Samsung Semiconductor | TA7376P vs KA2209B |
NJM2076D | Audio Amplifier, 0.02W, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TA7376P vs NJM2076D |
TDA2822M | 1W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8 | STMicroelectronics | TA7376P vs TDA2822M |