Part Details for TA79015S by Toshiba America Electronic Components
Overview of TA79015S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA79015S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1A THREE TERMINAL NEGATIVE VOLTAGE REGULATORS | 3286 |
|
RFQ | |
DISTI #
3186659
|
Farnell | IC, V REG -15V, 79015, TO-220NIS-3 RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.3254 / $0.4880 | Buy Now |
Part Details for TA79015S
TA79015S CAD Models
TA79015S Part Data Attributes:
|
TA79015S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA79015S
Toshiba America Electronic Components
IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Negative Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA79015S
This table gives cross-reference parts and alternative options found for TA79015S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA79015S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874801UA | 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TA79015S vs 5962-8874801UA |
MC7915ACT | 15V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | TA79015S vs MC7915ACT |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, CSFM3, | Unitrode Corporation | TA79015S vs 5962-8874801UA |
5962-8874801UX | 15V FIXED NEGATIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | TA79015S vs 5962-8874801UX |
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | TA79015S vs FM915S7 |
IP7915IGR1 | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TA79015S vs IP7915IGR1 |
IP7915AIGR1 | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | TA79015S vs IP7915AIGR1 |
IP7915ITR3 | Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | TA79015S vs IP7915ITR3 |
IP7915AIG-883BR1 | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | TA79015S vs IP7915AIG-883BR1 |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Unitrode Corp (RETIRED) | TA79015S vs 5962-8874801UX |