Part Details for TA810PW200KJE by Ohmite Mfg Co
Overview of TA810PW200KJE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA810PW200KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5322
|
Newark | 10 W.power Chip Side Terminal/Tray Rohs Compliant: Yes |Ohmite TA810PW200KJE Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.5300 | Buy Now |
DISTI #
TA810PW200KJE-ND
|
DigiKey | RES 200K OHM 5% 10W POWERCHIP Min Qty: 84 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4163 | Buy Now |
DISTI #
588-TA810PW200KJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 10 W.POWER CHIP SIDE TERMINAL RoHS: Compliant | 0 |
|
$4.1800 / $5.8100 | Order Now |
DISTI #
70587458
|
RS | 10 W.POWER CHIP SIDE TERMINAL | Ohmite TA810PW200KJE RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3700 / $6.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3700 / $6.4800 | Buy Now |
Part Details for TA810PW200KJE
TA810PW200KJE CAD Models
TA810PW200KJE Part Data Attributes
|
TA810PW200KJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA810PW200KJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 10W, 200000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.8 mm | |
Lead Spacing | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 27.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1500 V |