-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3909
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 19.7 , Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAA752A5501-060 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7400 / $50.0900 | Buy Now |
DISTI #
17-TAA752A5501-060-ND
|
DigiKey | CBL CIRC 5P MALE TO WIRE 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
30 In Stock |
|
$45.1900 / $63.7400 | Buy Now |
DISTI #
TAA752A5501-060
|
Avnet Americas | Cable Assembly PUR 6m 24 to 22AWG 5POS RA M12 Circular PL Bag - Bulk (Alt: TAA752A5501-060) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4002 / $47.4138 | Buy Now |
DISTI #
571-TAA752A5501-060
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A5-MR-PUR-6.0M RoHS: Compliant | 0 |
|
$48.0000 / $48.8900 | Order Now |
DISTI #
71912063
|
RS | Cable Assembly, M12A5-MR-PUR-6.0M | TE Connectivity TAA752A5501-060 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3700 / $63.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Container: Bag | 0Bag |
|
$39.2900 | Buy Now |
DISTI #
AMPTAA752A5501-060
|
Heilind Electronics | M12A5-MR-PUR-6.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12A5-MR-PUR-6.0M |
28 Partner Stock |
|
$43.2800 / $55.9800 | Buy Now |
DISTI #
65087643
|
Verical | M8/M12 Cable Assembly Min Qty: 2 Package Multiple: 2 | Americas - 28 |
|
$45.1300 / $47.7800 | Buy Now |
DISTI #
TAA752A5501-060
|
Avnet Americas | Cable Assembly PUR 6m 24 to 22AWG 5POS RA M12 Circular PL Bag - Bulk (Alt: TAA752A5501-060) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4002 / $47.4138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAA752A5501-060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAA752A5501-060
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |