-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8461
|
Newark | Sensor Cables/Actuator Cables M12A5-Fs-Pur-0.5M |Amp Te Connectivity TAA753A5501-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$18.6100 / $22.7400 | Buy Now |
DISTI #
50AH3920
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 19.7", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |Te Connectivity TAA753A5501-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $18.0500 | Buy Now |
DISTI #
17-TAA753A5501-001-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
245 In Stock |
|
$14.1000 / $15.3800 | Buy Now |
DISTI #
TAA753A5501-001
|
Avnet Americas | Cable Assembly PUR 0.5m 24 to 22AWG 5POS M12 Circular RCP Bag - Bulk (Alt: TAA753A5501-001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3104 / $16.0176 | Buy Now |
DISTI #
571-TAA753A5501-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A5-FS-PUR-0.5M RoHS: Compliant | 0 |
|
$17.3500 | Order Now |
DISTI #
71912050
|
RS | Cable Assembly, M12A5-FS-PUR-0.5M | TE Connectivity TAA753A5501-001 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3100 / $27.1200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$13.2800 | Buy Now |
DISTI #
AMPTAA753A5501-001
|
Heilind Electronics | M12A5-FS-PUR-0.5M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 A-Code 5-POS Cable Assembly Single Ended PUR |
195 Partner Stock |
|
$15.3400 / $21.8800 | Buy Now |
DISTI #
53119693
|
Verical | M12 A-Code 5-POS Cable Assembly Single Ended PUR Min Qty: 5 Package Multiple: 5 | Americas - 195 |
|
$15.2500 / $16.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAA753A5501-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAA753A5501-001
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |