Part Details for TAB-EXPRODZ2-WIFINAM-CS00.. by PEPPERL+FUCHS GmbH
Overview of TAB-EXPRODZ2-WIFINAM-CS00.. by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS00143BAL71-33E-25.000000 | SiTime | CS00143BAL71-33E-25.000000 | |
CS00140-JE-DCC-32.768 | SiTime | Ultra-Small, Low-Power, Low-Jitter, ±5 ppm, 32.768 kHz TCXO | |
HCS00HMSR | Renesas Electronics Corporation | Quad 2-Input NAND Gate |
Price & Stock for TAB-EXPRODZ2-WIFINAM-CS00..
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4941
|
Newark | Mobile Computing |Pepperl+Fuchs Pa TAB-EXPRODZ2-WIFINAM-CS00.. RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,107.7900 / $3,482.4800 | Buy Now |