-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 2 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5167
|
Newark | Sensor Cord, 2P M12 Plug-Free End, 3.3' Rohs Compliant: Yes |Te Connectivity TAB62246501-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$16.3100 / $16.4000 | Buy Now |
DISTI #
17-TAB62246501-002-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
113 In Stock |
|
$11.8542 / $16.7400 | Buy Now |
DISTI #
TAB62246501-002
|
Avnet Americas | Cable Assembly PUR 1m 22AWG 2POS RA M12 Circular PL Bag - Bulk (Alt: TAB62246501-002) RoHS: Not Compliant Min Qty: 125 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8030 / $15.4070 | Buy Now |
DISTI #
571-TAB62246501-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M12B2-MR-PUR TORSION-1.0M RoHS: Compliant | 0 |
|
$13.5900 / $13.6800 | Order Now |
DISTI #
71912165
|
RS | Cable Assembly, M12B2-MR-PUR TORSION-1.0M | TE Connectivity TAB62246501-002 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3200 / $26.1100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Container: Bag | 0Bag |
|
$12.7700 | Buy Now |
DISTI #
AMPTAB62246501-002
|
Heilind Electronics | M12B2-MR-PUR TORSION-1.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12B2-MR-PUR TORSION-1.0M | 0 |
|
$13.4300 / $27.5500 | Buy Now |
DISTI #
TAB62246501-002
|
Avnet Americas | Cable Assembly PUR 1m 22AWG 2POS RA M12 Circular PL Bag - Bulk (Alt: TAB62246501-002) RoHS: Not Compliant Min Qty: 125 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8030 / $15.4070 | Buy Now |
DISTI #
AMPTAB62246501-002
|
Interstate Connecting Components | M12B2-MR-PUR TORSION-1.0M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAB62246501-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAB62246501-002
TE Connectivity
Circular Connector, 2 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG |