-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8132
|
Newark | Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Product Range:Tad Series Rohs Compliant: Yes |Te Connectivity TAD14147101-300 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.1200 / $167.8300 | Buy Now |
DISTI #
17-TAD14147101-300-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 98.4' Min Qty: 6 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$137.7200 | Buy Now |
DISTI #
TAD14147101-300
|
Avnet Americas | Cable Assembly FRNC 30m 22AWG 4POS M12 Circular PL Bag - Bulk (Alt: TAD14147101-300) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$123.7702 / $148.9438 | Buy Now |
DISTI #
571-TAD14147101-300
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-FRNC TYPE B GREEN-30.0M RoHS: Compliant | 0 |
|
$140.8800 / $158.9000 | Order Now |
DISTI #
71912985
|
RS | Cable Assembly, M12D4, MS, FRNC Type B, Green, 30.0M | TE Connectivity TAD14147101-300 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$158.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Container: Bag | 0Bag |
|
$123.4000 | Buy Now |
DISTI #
AMPTAD14147101-300
|
Heilind Electronics | M12D4-MS-FRNC TYPE B GREEN-30. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12D4-MS-FRNC TYPE B GREEN-30.0M | 0 |
|
$129.5200 / $157.3400 | Buy Now |
DISTI #
TAD14147101-300
|
Avnet Americas | Cable Assembly FRNC 30m 22AWG 4POS M12 Circular PL Bag - Bulk (Alt: TAD14147101-300) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$123.7702 / $148.9438 | Buy Now |
DISTI #
AMPTAD14147101-300
|
Interstate Connecting Components | M12D4-MS-FRNC TYPE B GREEN-30. | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAD14147101-300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD14147101-300
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |