Part Details for TAG27T1-795 by HellermannTyton
Overview of TAG27T1-795 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAG27T1-795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TAG27T1-795-ND
|
DigiKey | METALIZED POLY 1.5X.75" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$350.9500 | Buy Now |
DISTI #
1436-1839-ND
|
DigiKey | METALIZED POLY 1.5X.75" Min Qty: 1 Lead time: 4 Weeks Container: 3000 per Roll |
22 In Stock |
|
$160.8472 / $192.3500 | Buy Now |
DISTI #
329-TAG27T1795
|
Mouser Electronics | Wire Labels & Markers TAG27T1-795 1.5 X.75 RoHS: Compliant | 4 |
|
$163.0700 / $184.2700 | Buy Now |
DISTI #
70232987
|
RS | Thermal Transfer Label, 1.5 X.75 Metalized Polyester, 1 across, 3000/Reel | HellermannTyton TAG27T1-795 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$178.7300 / $194.2700 | RFQ |
|
Onlinecomponents.com | Thermal Transfer Adhesive Labels - 1.5 x 0.75" - 1 Across - Polyester - Silver - 3000/roll RoHS: Compliant |
4 On Order |
|
$173.7100 / $186.5800 | Buy Now |
DISTI #
TAG27T1-795
|
TTI | Wire Labels & Markers TAG27T1-795 1.5 X.75 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$159.2300 / $182.4300 | Buy Now |
DISTI #
000000000001433428
|
Sager | Wire Labels & Markers TAG27T1-795 1.5 X.75 Min Qty: 1 | 0 |
|
$224.6800 / $244.0500 | Buy Now |
|
Master Electronics | Thermal Transfer Adhesive Labels - 1.5 x 0.75" - 1 Across - Polyester - Silver - 3000/roll RoHS: Compliant |
4 On Order |
|
$173.7100 / $186.5800 | Buy Now |