Part Details for TAG27T1-822C by HellermannTyton
Overview of TAG27T1-822C by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC822C-A | Renesas Electronics Corporation | Operational Amplifiers | |
G88MPH0822CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 8 positions, Ny66, Black, BAG | |
G881H0822CEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Dual Row, 8 positions , Ny66, Black, BAG |
Price & Stock for TAG27T1-822C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TAG27T1-822C-ND
|
DigiKey | CLEAR POLY 1.5X.75" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$964.5300 | Buy Now |
DISTI #
1436-2068-ND
|
DigiKey | CLEAR POLY 1.5X.75" Min Qty: 1 Lead time: 4 Weeks Container: 3000 per Roll | Temporarily Out of Stock |
|
$475.0690 | Buy Now |
DISTI #
71960065
|
RS | Thermal Transfer Labels, 1.50" x .75", 1 Across, Polyester, Clear | HellermannTyton TAG27T1-822C RoHS: Compliant Min Qty: 10 Package Multiple: 3000 Container: Reel | 0 |
|
$475.0700 | RFQ |
|
Onlinecomponents.com | Thermal Transfer Labels, 1.50" x .75", 1 Across, Polyester, Clear, 3000/roll RoHS: Compliant | 0 |
|
$395.7400 / $963.4900 | Buy Now |
DISTI #
TAG27T1-822C
|
TTI | Wire Labels & Markers TAG27T1-822C 1.5X .75 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$460.3600 / $469.5700 | Buy Now |
DISTI #
000000000001433430
|
Sager | Wire Labels & Markers TAG27T1-822C 1.5X .75 Min Qty: 1 | 0 |
|
$617.5000 | Buy Now |
Part Details for TAG27T1-822C
TAG27T1-822C CAD Models
TAG27T1-822C Part Data Attributes
|
TAG27T1-822C
HellermannTyton
Buy Now
|
Compare Parts:
TAG27T1-822C
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |