There are no models available for this part yet.
Overview of TAG44-400 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAG44-400 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-TAG44-400-ND
|
DigiKey | WHITE POLYESTER 1.875" X 1.875" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,496.4900 | Buy Now | |
DISTI #
TAG44-400-ND
|
DigiKey | WHITE POLYESTER 1.875" X 1.875" Min Qty: 1 Lead time: 4 Weeks Container: 5000 per Pkg | Temporarily Out of Stock |
|
$1,310.5320 | Buy Now | |
DISTI #
71960070
|
RS | Dot Matrix Label, 1.875' x 1.875", 1 Across, Polyester, White | HellermannTyton TAG44-400 RoHS: Compliant Min Qty: 5 Package Multiple: 5000 Container: Package | 0 |
|
$1,323.6400 | RFQ | |
Onlinecomponents.com | Dot Matrix Label, 1.875' x 1.875", 1 Across, Polyester, White, 5000/pkg RoHS: Compliant | 0 |
|
$1,118.5400 / $2,042.4500 | Buy Now | ||
DISTI #
000000000002291662
|
Sager | Wire Labels & Markers TAG44-400 1.875X1.875 | 0 |
|
Buy Now |