There are no models available for this part yet.
Overview of TAH20P150RJ by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAH20P150RJ by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film 150 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 907 |
|
$2.2960 / $5.6000 | Buy Now | ||
Quest Components | 725 |
|
$3.0000 / $7.5000 | Buy Now |