Part Details for TAH20P1R50JE by Ohmite Mfg Co
Overview of TAH20P1R50JE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TAH20P1R50JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6349
|
Newark | Resistor, Thick Film, 1.5 Ohm, 20W, 5%, Resistance:1.5Ohm, Product Range:Tah Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TAH20P1R50JE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 | Buy Now |
DISTI #
13P8130
|
Newark | 20W Heatsink Resistor 5% To220/Box Rohs Compliant: Yes |Ohmite TAH20P1R50JE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 | Buy Now |
DISTI #
TAH20P1R50JE-ND
|
DigiKey | RES 1.5 OHM 5% 20W TO220 Min Qty: 250 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5504 | Buy Now |
DISTI #
588-TAH20P-1.5-E
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 1.5ohm 5% High Power RoHS: Compliant | 0 |
|
$4.7800 / $5.5400 | Order Now |
DISTI #
70587479
|
RS | 20W HEATSINK RESISTOR 5% TO220 | Ohmite TAH20P1R50JE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.2900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1.5 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Tube RoHS: Compliant |
15 In Stock |
|
$3.2700 / $7.4600 | Buy Now |
DISTI #
Ohmite Mfg. TAH20P1R50JE
|
PEI Genesis | Fix Res MG/TF | 15 |
|
Buy Now | |
DISTI #
4041812
|
Farnell | RES, 1R5, 5%, 20W, THICK FILM RoHS: Compliant Min Qty: 250 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$5.5984 | Buy Now |
|
Master Electronics | Res Thick Film 1.5 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Tube RoHS: Compliant |
15 In Stock |
|
$3.2700 / $7.4600 | Buy Now |
Part Details for TAH20P1R50JE
TAH20P1R50JE CAD Models
TAH20P1R50JE Part Data Attributes
|
TAH20P1R50JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAH20P1R50JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 1.5ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
Construction | Encapsulated | |
JESD-609 Code | e2 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |