Part Details for TAH20P75R0JE by Ohmite Mfg Co
Overview of TAH20P75R0JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TAH20P75R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6385
|
Newark | Thick Film Resistor, 75 Ohm, 20W, 5%, Resistance:75Ohm, Product Range:Tah Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Ohmite TAH20P75R0JE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $5.3500 | Buy Now |
DISTI #
TAH20P75R0JE-ND
|
DigiKey | RES 75 OHM 5% 20W TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
170 In Stock |
|
$4.0929 / $10.9500 | Buy Now |
DISTI #
588-TAH20P-75-E
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 75ohm 5% High Power RoHS: Compliant | 0 |
|
$4.0900 / $10.1200 | Order Now |
DISTI #
70587498
|
RS | 20W HEATSINK RESISTOR 5% TO220 | Ohmite TAH20P75R0JE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.2900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 75 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube RoHS: Compliant | 0 |
|
$5.1900 / $7.5200 | Buy Now |
|
Master Electronics | Res Thick Film 75 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube RoHS: Compliant | 0 |
|
$5.1900 / $7.5200 | Buy Now |
Part Details for TAH20P75R0JE
TAH20P75R0JE CAD Models
TAH20P75R0JE Part Data Attributes
|
TAH20P75R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAH20P75R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 75ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
Construction | Encapsulated | |
JESD-609 Code | e2 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |