There are no models available for this part yet.
Overview of TAH20PR050JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TAH20PR050JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37K6889
|
Newark | Resistor, Thick Film, 0.05 Ohm, 20W, 5%, Resistance:0.05Ohm, Product Range:Tah Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Ohmite TAH20PR050JE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.3900 | Buy Now | |
DISTI #
TAH20PR050JE-ND
|
DigiKey | RES 0.05 OHM 5% 20W TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
40 In Stock |
|
$5.0923 / $13.0000 | Buy Now | |
DISTI #
588-TAH20P-0.05-E
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt .05ohm 5% High Power RoHS: Compliant | 14 |
|
$6.1800 / $9.2300 | Buy Now | |
DISTI #
70022326
|
RS | Resistor, Thick Film, 0.05 Ohms, 20 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220 | Ohmite TAH20PR050JE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 / $11.4500 | RFQ | |
Onlinecomponents.com | Res Thick Film 0.05 Ohm 5% 20W Molded TO-220 RDL Tube RoHS: Compliant |
100 In Stock |
|
$8.2200 / $16.4200 | Buy Now | ||
Master Electronics | Res Thick Film 0.05 Ohm 5% 20W Molded TO-220 RDL Tube RoHS: Compliant |
100 In Stock |
|
$8.2200 / $16.4200 | Buy Now |
CAD Models for TAH20PR050JE by Ohmite Mfg Co
Part Data Attributes for TAH20PR050JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
TO220, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
RATED POWER DISSIPATED USING HEATSINK
|
Construction
|
Encapsulated
|
JESD-609 Code
|
e2
|
Lead Length
|
12.7 mm
|
Lead Spacing
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Height
|
16.26 mm
|
Package Length
|
10.41 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.18 mm
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.05 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4112
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|