Part Details for TAP650J500E by Ohmite Mfg Co
Overview of TAP650J500E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP650J500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4147
|
Newark | Resistor, Thick Film, 500R, 5%, 650W, Resistance:500Ohm, Product Range:Tap650 Series, Power Rating:650W, Resistance Tolerance:± 5%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Ohmite TAP650J500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$165.3800 | Buy Now |
DISTI #
273-TAP650J500E-ND
|
DigiKey | 650W HEATSINKABLE 500 OHM Min Qty: 25 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$175.3784 | Buy Now |
DISTI #
588-TAP650J500E
|
Mouser Electronics | Planar Resistors - Chassis Mount 500 ohm 650W 5% Heatsink Resistor RoHS: Compliant | 0 |
|
$158.0000 / $170.1600 | Order Now |
DISTI #
71120829
|
RS | Resistors TAP650 Series Ceramic Power Rating 650W Resistance 500 Ohms | Ohmite TAP650J500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 10 |
|
$238.7000 | Buy Now |
|
Onlinecomponents.com | Resistor - Thick Film - 650W Planar - 500 Ohms 5% - Wire Leads Bolt-On RoHS: Compliant | 0 |
|
$151.9400 / $376.5200 | Buy Now |
DISTI #
TAP650J500E
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$105.3200 / $164.3000 | Buy Now |
DISTI #
4045100
|
Farnell | RES, 500R, 5%, 650W, THICK FILM RoHS: Compliant Min Qty: 25 Lead time: 40 Weeks, 0 Days Container: Each | 0 |
|
$170.2169 | Buy Now |
|
Master Electronics | Resistor - Thick Film - 650W Planar - 500 Ohms 5% - Wire Leads Bolt-On RoHS: Compliant | 0 |
|
$151.9400 / $376.5200 | Buy Now |
Part Details for TAP650J500E
TAP650J500E CAD Models
TAP650J500E Part Data Attributes:
|
TAP650J500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP650J500E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 650W, 500ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 66.7 mm | |
Package Style | Chassis Mount | |
Package Width | 58 mm | |
Rated Power Dissipation (P) | 650 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |