Part Details for TAPD 612 BSLF 14 4,8X15,2 / 7,9-9,5 by Bossard Group
Overview of TAPD 612 BSLF 14 4,8X15,2 / 7,9-9,5 by Bossard Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2703BSLFTR | Renesas Electronics Corporation | PLL Audio Clock Synthesizer | |
MK2703BSLF | Renesas Electronics Corporation | PLL Audio Clock Synthesizer |
Price & Stock for TAPD 612 BSLF 14 4,8X15,2 / 7,9-9,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B7.9-9.5/BN4537
|
TME | Rivet, aluminium, Rivet diam: 4.8mm, L.rivet: 15.2mm, BN 4537 Min Qty: 100 | 100 |
|
$0.3164 / $0.4211 | Buy Now |