Part Details for TAR5S40(TE85LF) by Toshiba America Electronic Components
Overview of TAR5S40(TE85LF) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TAR5S40(TE85LF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAR5S40(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 4V 0.2A 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: TAR5S40(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1552 / $0.1979 | Buy Now |
DISTI #
TAR5S40(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 4V 0.2A 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: TAR5S40(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1552 / $0.1979 | Buy Now |
Part Details for TAR5S40(TE85LF)
TAR5S40(TE85LF) CAD Models
TAR5S40(TE85LF) Part Data Attributes:
|
TAR5S40(TE85LF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TAR5S40(TE85LF)
Toshiba America Electronic Components
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |