Part Details for TAS10-24-NH by TDPOWER
Overview of TAS10-24-NH by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS10-24-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 420mA 165VAC265VAC 200V370V 10W Step-down type 83% Plugin36x48mm AC-DC Power Modules ROHS | 313 |
|
$2.8968 / $4.2657 | Buy Now |