Part Details for TAS1002BW by Vishay Intertechnologies
Overview of TAS1002BW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAS1002BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7102
|
Newark | Tas 1002 5K 0,1% 0,05% E2 /Blister Or Tube |Vishay TAS1002BW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4900 | Buy Now |
DISTI #
TAS1002BW
|
Avnet Americas | Conformal Coating Single In Line Thin Film Resistor Network 5K Ohm 0.1% 0.4 W ±15 ppm/°C Isolated 8-Pin Thru-Hole - Rail/Tube (Alt: TAS1002BW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$36.3839 / $63.4739 | Buy Now |
Part Details for TAS1002BW
TAS1002BW CAD Models
TAS1002BW Part Data Attributes
|
TAS1002BW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TAS1002BW
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 5000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, SIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
Lead Length | 3.17 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.62 mm | |
Package Length | 21.08 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |