Part Details for TAS215BW by Vishay Sfernice
Overview of TAS215BW by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAS215BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TAS215BW-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6302 | Buy Now |
Part Details for TAS215BW
TAS215BW CAD Models
TAS215BW Part Data Attributes
|
TAS215BW
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TAS215BW
Vishay Sfernice
RESISTOR, NETWORK, FILM, DIVIDER, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e2 | |
Lead Length | 3.17 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.62 mm | |
Package Length | 8.38 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |