-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-W stereo, 600-W mono, 12- to 62-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS5634DDVR-ND
|
DigiKey | IC AMP D MONO/STER 600W 44HTSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2761 | Buy Now |
DISTI #
595-TAS5634DDVR
|
Mouser Electronics | Audio Amplifiers 300-W stereo, 600-W mono, 12- to 62-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70 RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
|
Ameya Holding Limited | 4889 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5634DDVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5634DDVR
Texas Instruments
300-W stereo, 600-W mono, 12- to 62-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 300 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5634DDVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5634DDVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA01202BDKDR | 300-W stereo, 400-W mono, 25- to 52.5-V supply, analog input Class-D audio amplifier 44-HSSOP 0 to 70 | Texas Instruments | TAS5634DDVR vs HPA01202BDKDR |
TPA3244DDW | 60-W stereo, 120-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70 | Texas Instruments | TAS5634DDVR vs TPA3244DDW |
TPA3245DDV | 115-W stereo, 230-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TAS5634DDVR vs TPA3245DDV |
TPA3255DDVR | 315-W stereo, 600-W mono, 18- to 53.5-V supply, analog input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TAS5634DDVR vs TPA3255DDVR |
TPA3255TDDVRQ1 | Automotive, 315-W, 2-ch, 18- to 53.5-V supply analog input Class-D audio amplifier 44-HTSSOP -40 to 105 | Texas Instruments | TAS5634DDVR vs TPA3255TDDVRQ1 |