Consumer Circuits
TAS5715PHP
Texas Instruments
Description: 25-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier with EQ, DRC, & HP 48-HTQFP 0 to 85

Overview of TAS5715PHP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TAS5715PHPR Texas Instruments 25-W Stereo I2S Audio Amplifier with Speaker EQ, 2-Band DRC, and DC Protection 48-HTQFP 0 to 85
TAS5715PHP Texas Instruments 25-W Stereo I2S Audio Amplifier with Speaker EQ, 2-Band DRC, and DC Protection 48-HTQFP 0 to 85

Price & Stock for TAS5715PHP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-32734-ND
DigiKey IC AMP CLSS D STER 41.5W 48HTQFP Min Qty: 250 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 250 $5.2708
$5.2708 Buy Now
DISTI # 595-TAS5715PHP
Mouser Electronics Audio Amplifiers 25W Stereo I2S Audio Amp RoHS: Compliant 0
  • 250 $6.0000
  • 500 $5.9000
  • 1,000 $5.7100
$5.7100 / $6.0000 Order Now
Ameya Holding Limited IC AMP AUD DGTL 25W 2CH 48HTQFP 8350
RFQ
Win Source Electronics IC AMP AUD DGTL 25W 2CH 48HTQFP 15000
  • 7 $8.1960
  • 15 $6.7250
  • 24 $6.5150
  • 32 $6.3050
  • 42 $6.0950
  • 55 $5.4640
$5.4640 / $8.1960 Buy Now

CAD Models for TAS5715PHP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS5715PHP by Texas Instruments

TAS5715PHP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
7 X 7 MM, GREEN, PLASTIC, HTQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Noise Figure-Nom
106 dB
Number of Channels
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Power-Nom
25 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
85 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. TAS5715PHP
    Texas Instruments
    25-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier with EQ, DRC, & HP 48-HTQFP 0 to 85
    VS

Alternate Parts for TAS5715PHP

This table gives cross-reference parts and alternative options found for TAS5715PHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5715PHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5715PHPR 25-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier with EQ, DRC, & HP 48-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5715PHPR
Part Number Description Manufacturer Compare
TAS5704PAPR 20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ, DRC & H/W control 64-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5704PAPR
TAS5710PHP 20-W stereo, 10- to 26-V, digital input, closed loop Class-D audio amplifier w/ EQ & 2-band DRC 48-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5710PHP
TAS5707PHPR 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0 Texas Instruments TAS5715PHP vs TAS5707PHPR
TAS5707APHPR 20-W Stereo Digital Audio Power Amplifier with EQ and DRC 48-HTQFP 0 to 0 Texas Instruments TAS5715PHP vs TAS5707APHPR
TAS5707PHP 20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0 Texas Instruments TAS5715PHP vs TAS5707PHP
TAS5711PHP 20-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier w/ EQ, DRC, 2.1 support 48-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5711PHP
TAS5709PHP 20-W stereo, 8- to 24-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 48-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5709PHP
TAS5706APAPG4 20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5706APAPG4
TAS5705PAP 20-W stereo, 8- to 23-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 64-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5705PAP
TAS5706APAPRG4 20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85 Texas Instruments TAS5715PHP vs TAS5706APAPRG4

Related Parts for TAS5715PHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5715PHP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5715PHP by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5715PHP would you like to use for your alert(s)?
  • Please alert me when TAS5715PHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5715PHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5715PHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5715PHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5715PHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5715PHP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: