There are no models available for this part yet.
Overview of TAS5715PHPR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TAS5715PHPR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-27753-1-ND
|
DigiKey | IC AMP CLSS D STER 41.5W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1554 In Stock |
|
$3.6425 / $7.6400 | Buy Now | |
DISTI #
595-TAS5715PHPR
|
Mouser Electronics | Audio Amplifiers 25W Stereo I2S Audio Amp RoHS: Compliant | 968 |
|
$3.6100 / $6.9900 | Buy Now | |
Ameya Holding Limited | IC AMP AUD DGTL 25W 2CH 48HTQFP | 94435 |
|
RFQ | |||
Win Source Electronics | IC AMP AUD DGTL 25W 2CH 48HTQFP | 15500 |
|
$5.4640 / $8.1960 | Buy Now |
CAD Models for TAS5715PHPR by Texas Instruments
Part Data Attributes for TAS5715PHPR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
7 X 7 MM, GREEN, PLASTIC, HTQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Noise Figure-Nom
|
106 dB
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Power-Nom
|
25 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
85 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
Alternate Parts for TAS5715PHPR
This table gives cross-reference parts and alternative options found for TAS5715PHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5715PHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5715PHP | 25-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier with EQ, DRC, & HP 48-HTQFP 0 to 85 | Texas Instruments | TAS5715PHPR vs TAS5715PHP |
Related Parts for TAS5715PHPR
-
MSP430F2011IRSAMicrocontrollers
-
TAS5709PHPRAudio/Video Amplifiers
-
TL3472CDROperational Amplifiers
-
LM43602PWPSwitching Regulator or Controllers
-
ADS1147IPWRAnalog to Digital Converters
-
TPS2553DBVRPower Management Circuits
-
ADGS5414BCPZMultiplexers or Switches
-
TLV320DAC3120IRHBRDigital to Analog Converters
-
TB5D2HLDLine Driver or Receivers