Part Details for TAX3822A202-004 by TE Connectivity
Overview of TAX3822A202-004 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAX3822A202-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8347
|
Newark | Sensor Cord, 8P R/A M12 Plug-Free End/3M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAX3822A202-004 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3800 / $59.3600 | Buy Now |
DISTI #
17-TAX3822A202-004-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
41 In Stock |
|
$44.3645 / $62.5700 | Buy Now |
DISTI #
TAX3822A202-004
|
Avnet Americas | Cable Assembly CAT6A TPE 3m 26AWG 8POS Right Angle M12 Circular Plug Bag - Bulk (Alt: TAX3822A202-004) Min Qty: 75 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3860 / $60.6340 | Buy Now |
DISTI #
571-TAX3822A202-004
|
Mouser Electronics | Ethernet Cables / Networking Cables RPC-M12X-MR -8CON-TPE-3.0SH RoHS: Compliant | 82 |
|
$51.6400 / $62.5700 | Buy Now |
DISTI #
75133152
|
RS | M12 Pigtail Cable Assembly, 8 POS, 3M, Industrial, Code X, Shield, Right Angle | TE Connectivity TAX3822A202-004 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5700 / $65.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Container: Bag | 0Bag |
|
$50.2400 | Buy Now |
DISTI #
AMPTAX3822A202-004
|
Heilind Electronics | RPC-M12X-MR-8CON-TPE-3.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12X-MR-8CON-TPE-3.0SH | 0 |
|
$52.3100 / $143.2700 | Buy Now |
DISTI #
AMPTAX3822A202-004
|
Interstate Connecting Components | RPC-M12X-MR-8CON-TPE-3.0SH | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12X-MR-8CON-TPE-3.0SH | 0 |
|
$52.3100 / $143.2700 | Buy Now |
Part Details for TAX3822A202-004
TAX3822A202-004 CAD Models
TAX3822A202-004 Part Data Attributes:
|
TAX3822A202-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAX3822A202-004
TE Connectivity
Circular Connector, 8 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Description | Body Features: Connector Color (End A) Black | Connector & Keying Code X | Conductor Material Copper Alloy | Jacket Material TPE | Configuration Features: Number of Positions 8 | Dimensions: Wire Size 26 AWG | Outside Cable Diameter 7.45 MM | Electrical Characteristics: Operating Voltage 30 VAC | Operating Voltage 30 VDC | Housing Features: Housing Material PA66+25GF | Industry Standards: IP Rating IP67 | Industrial Protocols Ethernet | Mechanical Attachment: Connector Orientation (End A) Right Angle | Oper | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-10 10:55:32 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG |