Part Details for TAX3872A202-150 by TE Connectivity
Overview of TAX3872A202-150 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAX3872A202-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-TAX3872A202-150-ND
|
DigiKey | RPC-M12X-8MS-15.0SH-M12X-8MS-TPE Min Qty: 30 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.4573 | Buy Now |
DISTI #
TAX3872A202-150
|
Avnet Americas | Cable Assembly TPE 15m 26AWG 8Position M12 Circular to 8Position M12 Circular Plug-Plug Bag - Bulk (Alt: TAX3872A202-150) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$138.7562 / $166.9778 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$138.3500 | Buy Now |
DISTI #
AMPTAX3872A202-150
|
Heilind Electronics | RPC-M12X-8MS-15.0SH-M12X-8MS-T | Americas - 0 in Stock |
|
$172.9265 / $175.5075 | Buy Now |
|
Onlinecomponents.com | RPC-M12X-8MS-15.0SH-M12X-8MS-TPE RoHS: Compliant | 0 |
|
$142.8000 / $374.8200 | Buy Now |
DISTI #
AMPTAX3872A202-150
|
Interstate Connecting Components | RPC-M12X-8MS-15.0SH-M12X-8MS-T | 0 |
|
$172.9265 / $175.5075 | Buy Now |
|
Master Electronics | RPC-M12X-8MS-15.0SH-M12X-8MS-TPE RoHS: Compliant | 0 |
|
$142.8000 / $374.8200 | Buy Now |
Part Details for TAX3872A202-150
TAX3872A202-150 CAD Models
TAX3872A202-150 Part Data Attributes
|
TAX3872A202-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAX3872A202-150
TE Connectivity
Circular Connector, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG |