Part Details for TAX38821112-150 by TE Connectivity
Overview of TAX38821112-150 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TAX38821112-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-TAX38821112-150-ND
|
DigiKey | RPC-M12X-8MS-15.0SH-M12X-8MR-PVC Min Qty: 15 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$122.0467 | Buy Now |
DISTI #
TAX38821112-150
|
Avnet Americas | Cable Assembly PVC 15m 26AWG 8Position M12 Circular to 8Position RA M12 Circular Plug-Plug Bag - Bulk (Alt: TAX38821112-150) Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.6218 / $127.1042 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15 Package Multiple: 1 Container: Bag | 0Bag |
|
$105.3100 | Buy Now |
DISTI #
AMPTAX38821112-150
|
Heilind Electronics | RPC-M12X-8MS-15.0SH-M12X-8MR-P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12X-8MS-15.0SH-M12X-8MR-PVC | 0 |
|
$104.1700 / $218.1800 | Buy Now |
DISTI #
TAX38821112-150
|
Avnet Americas | Cable Assembly PVC 15m 26AWG 8Position M12 Circular to 8Position RA M12 Circular Plug-Plug Bag - Bulk (Alt: TAX38821112-150) Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.6218 / $127.1042 | Buy Now |
DISTI #
AMPTAX38821112-150
|
Interstate Connecting Components | RPC-M12X-8MS-15.0SH-M12X-8MR-P | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12X-8MS-15.0SH-M12X-8MR-PVC | 0 |
|
$104.1700 / $218.1800 | Buy Now |
Part Details for TAX38821112-150
TAX38821112-150 CAD Models
TAX38821112-150 Part Data Attributes:
|
TAX38821112-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAX38821112-150
TE Connectivity
Circular Connector, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG |