Part Details for TB-4M8M-3-FS8 (ALTERNATE: U2-28812) by TURCK Inc
Overview of TB-4M8M-3-FS8 (ALTERNATE: U2-28812) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB-4M8M-3-FS8 (ALTERNATE: U2-28812)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71828406
|
RS | Junction Box, 4-port/1-chan M8 M12 Homerun, 30VAC/VDC, 2A, U2-28812, TB Series | Turck TB-4M8M-3-FS8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$84.0000 | Buy Now |