Part Details for TB1308FG by Toshiba America Electronic Components
Overview of TB1308FG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1308FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SYNC SEPARATOR IC, 48 Pin Plastic QFP | 388 |
|
Buy Now |
Part Details for TB1308FG
TB1308FG CAD Models
TB1308FG Part Data Attributes
|
TB1308FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB1308FG
Toshiba America Electronic Components
IC SYNC SEPARATOR IC, PQFP48, 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48, Signal Separator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP48,.47X.63,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PQFP-G48 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.47X.63,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TB1308FG
This table gives cross-reference parts and alternative options found for TB1308FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1308FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB1305FG | IC SYNC SEPARATOR IC, PQFP48, 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48, Signal Separator IC | Toshiba America Electronic Components | TB1308FG vs TB1305FG |
MC141622FU | Y/C SEPARATOR IC, PQFP48, QFP-48 | Motorola Mobility LLC | TB1308FG vs MC141622FU |