Part Details for TB4MS by Switchcraft Conxall
Overview of TB4MS by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB4MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2287-ND
|
DigiKey | CONN RCPT ML MINI XLR 4P SDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$14.8061 / $18.8900 | Buy Now |
DISTI #
502-TB4MS
|
Mouser Electronics | XLR Connectors SLD Mini XLR Conn 4P M Panel Mount RoHS: Compliant | 1 |
|
$14.4500 / $18.8900 | Buy Now |
DISTI #
70931834
|
RS | SEALED MINI XLR 4 PO | Switchcraft TB4MS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6200 / $19.4500 | RFQ |
|
Onlinecomponents.com | Sealed Mini XLR Connector, 4 Pin Male Panel Mount RoHS: Compliant | 0 |
|
$14.3800 / $20.4200 | Buy Now |
DISTI #
000000000005404141
|
Sager | XLR Connectors SLD Mini XLR Conn 4P M Panel Mount Min Qty: 1 | 0 |
|
$12.3600 / $17.7000 | Buy Now |
Part Details for TB4MS
TB4MS CAD Models
TB4MS Part Data Attributes
|
TB4MS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TB4MS
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |