Part Details for TB500N001 by JEDEC
Overview of TB500N001 by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB500N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015580
|
RS | Industrial Control Transformer, 500KVA 120X240-12/24 | Acme Electric Corporation TB500N001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$219.4600 / $241.1700 | Buy Now |
|
Onlinecomponents.com | Industrial Control Transformer - 500VA 50/60 Hz - 120 X 240V Primary - 12/24V Secondary - 5.75 x 5.25 x 4.66 inches | 0 |
|
$195.3400 / $209.8100 | Buy Now |