Part Details for TB514-050.0M by Connor-Winfield
Overview of TB514-050.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB514-050.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW806-1-ND
|
DigiKey | XTAL OSC VCTCXO 50.0000MHZ LVCMO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108 In Stock |
|
$19.5000 / $27.1600 | Buy Now |
Part Details for TB514-050.0M
TB514-050.0M CAD Models
TB514-050.0M Part Data Attributes
|
TB514-050.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
TB514-050.0M
Connor-Winfield
LVCMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 50MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | LCC10/12,.2X.28 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Connor Winfield | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10/12,.2X.28 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for TB514-050.0M
This table gives cross-reference parts and alternative options found for TB514-050.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB514-050.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB314-050.0M | LVCMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 50MHz Nom | Connor-Winfield | TB514-050.0M vs TB314-050.0M |