Part Details for TB62713FG by Marktech Optoelectronics
Overview of TB62713FG by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TB62713FG
TB62713FG CAD Models
TB62713FG Part Data Attributes:
|
TB62713FG
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TB62713FG
Marktech Optoelectronics
Display Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Package Description | SSOP, SOP24,.3,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 13 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 35 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 6 mm | |
fmax-Min | 15 MHz |