Filter Your Search
1 - 1 of 1 results
|
TB62713FG
Marktech Optoelectronics
|
Check for Price | Active | 5 V | 5 V | 35 | SERIAL | BICMOS | DOT MATRIX | 15 MHz | LED DISPLAY DRIVER | NO | 1 | 12.5 mA | 5.5 V | 4.5 V | 15 V | 4 V | YES | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.2 mm | 6 mm | MARKTECH OPTOELECTRONICS | SSOP, SOP24,.3,40 | unknown | EAR99 | 8542.39.00.01 |