Part Details for TBA12-12EGWA by Kingbright
Overview of TBA12-12EGWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBA12-12EGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBA12-12EGWA-ND
|
DigiKey | LED MATRIX 5X7 1.2" HER/GRN Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TBA12-12EGWA
|
TTI | LED Displays & Accessories Dot Matrix Red Grn Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999180
|
Sager | LED Displays & Accessories Dot Matrix Red Grn Common Anode | 0 |
|
Buy Now |
Part Details for TBA12-12EGWA
TBA12-12EGWA CAD Models
TBA12-12EGWA Part Data Attributes:
|
TBA12-12EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBA12-12EGWA
Kingbright
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 30mm, ROHS COMPLIANT PACKAGE-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-17 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 30 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |