Part Details for TBA24-11SURKCGKWA by Kingbright
Overview of TBA24-11SURKCGKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBA24-11SURKCGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ |
Part Details for TBA24-11SURKCGKWA
TBA24-11SURKCGKWA CAD Models
TBA24-11SURKCGKWA Part Data Attributes
|
TBA24-11SURKCGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBA24-11SURKCGKWA
Kingbright
5X8 DOT MATRIX DISPLAY, HYPER RED/GREEN, 60.8mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Color@Wavelength | Red/Green-yellow | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 60.8 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |
Alternate Parts for TBA24-11SURKCGKWA
This table gives cross-reference parts and alternative options found for TBA24-11SURKCGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBA24-11SURKCGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBC40-11SURKCGKWA | 5X7 DOT MATRIX DISPLAY, HYPER RED/GREEN, 101.6mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | TBA24-11SURKCGKWA vs TBC40-11SURKCGKWA |
TBA20-12SURKCGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red/green, 53mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | TBA24-11SURKCGKWA vs TBA20-12SURKCGKWA |