Datasheets
TBAT54,LM by: Toshiba America Electronic Components

DIODE SCHOTTKY 30V 140MA SOT23

Part Details for TBAT54,LM by Toshiba America Electronic Components

Overview of TBAT54,LM by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for TBAT54,LM

Part # Distributor Description Stock Price Buy
DISTI # TBAT54LMCT-ND
DigiKey DIODE SCHOTTKY 30V 140MA SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6078
In Stock
  • 1 $0.1700
  • 10 $0.1050
  • 100 $0.0647
  • 500 $0.0471
  • 1,000 $0.0413
  • 3,000 $0.0340
  • 6,000 $0.0303
  • 9,000 $0.0284
  • 15,000 $0.0263
  • 21,000 $0.0250
  • 30,000 $0.0238
  • 75,000 $0.0211
  • 150,000 $0.0194
  • 300,000 $0.0180
$0.0180 / $0.1700 Buy Now
DISTI # TBAT54,LM
Avnet Americas Small-signal Schottky barrier diode Single SOT23 - Tape and Reel (Alt: TBAT54,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0214
  • 6,000 $0.0209
  • 12,000 $0.0199
  • 18,000 $0.0193
  • 24,000 $0.0189
  • 30,000 $0.0183
  • 300,000 $0.0179
$0.0179 / $0.0214 Buy Now
DISTI # 757-TBAT54LM
Mouser Electronics Schottky Diodes & Rectifiers Small-Signal Schotky 0.2A 30V RoHS: Compliant 28000
  • 1 $0.1700
  • 10 $0.1050
  • 100 $0.0480
  • 1,000 $0.0420
  • 3,000 $0.0310
  • 9,000 $0.0270
  • 24,000 $0.0260
  • 45,000 $0.0210
  • 99,000 $0.0180
$0.0180 / $0.1700 Buy Now

Part Details for TBAT54,LM

TBAT54,LM CAD Models

TBAT54,LM Part Data Attributes

TBAT54,LM Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TBAT54,LM Toshiba America Electronic Components DIODE SCHOTTKY 30V 140MA SOT23
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 16 Weeks
Samacsys Manufacturer Toshiba
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.32 W
Rep Pk Reverse Voltage-Max 35 V
Reverse Recovery Time-Max 0.0015 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBAT54,LM by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBAT54,LM by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TBAT54,LM would you like to use for your alert(s)?
  • Please alert me when TBAT54,LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBAT54,LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBAT54,LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBAT54,LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBAT54,LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBAT54,LM by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: