There are no models available for this part yet.
Overview of TBATT-N-50-20 by TekBox Digital Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBATT-N-50-20 by TekBox Digital Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20002219
|
TestEquity LLC | TekBox TBATT-N-50-20 Attenuator, N-male/N-female RF Connector, 3GHz, 50W, 20dB | 0 |
|
$99.0000 | Buy Now |