-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 50.72mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3927
|
Newark | Led Display, Dot Matrix, Led Color:Green, Red, Forward Voltage:2.2V, Luminous Intensity:16Mcd, Display Dots X Lines:5 X 7, Display Size:37.65Mm X 53Mm, Peak Wavelength:627Nm, Product Range:-, Msl:-, Voltage Rating:2.2V Rohs Compliant: Yes |Kingbright TBC20-11EGWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $12.7500 | Buy Now |
DISTI #
TBC20-11EGWA-ND
|
DigiKey | LED MATRIX 5X7 2" HE RED/GRN Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TBC20-11EGWA
|
TTI | LED Displays & Accessories RED/GREEN DIFFUSED 5X7 DOT MATRIX RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999199
|
Sager | LED Displays & Accessories RED/GREEN DIFFUSED 5X7 DOT MATRIX | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBC20-11EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBC20-11EGWA
Kingbright
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 50.72mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 50.72 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |