Part Details for TBC847C by Continental Device India Ltd
Overview of TBC847C by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBC847C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847C-CDI
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.25W, SOT23 Min Qty: 20 | 2720 |
|
$0.0135 / $0.0439 | Buy Now |
Part Details for TBC847C
TBC847C CAD Models
TBC847C Part Data Attributes:
|
TBC847C
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
TBC847C
Continental Device India Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for TBC847C
This table gives cross-reference parts and alternative options found for TBC847C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBC847C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | TBC847C vs BC847CW |
BC847CW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | TBC847C vs BC847CW-TP-HF |
BC547C | Small Signal Bipolar Transistor, | Taitron Components Inc | TBC847C vs BC547C |
BC847CF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | TBC847C vs BC847CF2 |
BC847CT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | TBC847C vs BC847CT |
BC847C | Small Signal Bipolar Transistor, | Taitron Components Inc | TBC847C vs BC847C |
BC547C | Small Signal Bipolar Transistor, | Surge Components Inc | TBC847C vs BC547C |
BC547L-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | TBC847C vs BC547L-C-T92-B |
BC547G-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | TBC847C vs BC547G-C-T92-B |
BC847C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | TBC847C vs BC847C |