Part Details for TBF 49/30/21 TRSP by Weidmüller Interface GmbH & Co. KG
Overview of TBF 49/30/21 TRSP by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF 49/30/21 TRSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF-49/30/21-TRSP
|
TME | Enclosure: multipurpose, X: 302mm, Y: 488mm, Z: 210mm, TBF, polyester Min Qty: 1 | 0 |
|
$296.3000 / $338.6300 | RFQ |