Part Details for TBF-16S-1PS by Amphenol Industrial Operations
Overview of TBF-16S-1PS by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF-16S-1PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77J1635
|
Newark | Recept |Amphenol Industrial TBF-16S-1PS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4800 / $60.5000 | Buy Now |
DISTI #
339-TBF-16S-1PS-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$54.0058 / $67.0100 | Buy Now |
DISTI #
73317192
|
RS | Connector, RECEPT | Amphenol Industrial TBF-16S-1PS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$97.5800 | RFQ |
DISTI #
AMMTBF-16S-1PS
|
Heilind Electronics | Feed Through Receptacle | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8400 / $69.7000 | Buy Now |
DISTI #
AMMTBF-16S-1PS
|
Interstate Connecting Components | Feed Through Receptacle | 0 |
|
Buy Now |