Part Details for TBF18-10PSX by ITT Interconnect Solutions
Overview of TBF18-10PSX by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF18-10PSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN TBF18-10PSX
|
Avnet Americas | TBF 4C 412 PIN SKT PLUG - Bulk (Alt: CAN TBF18-10PSX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-TBF18-10PSX
|
Mouser Electronics | Circular MIL Spec Connector TBF 4C 4#12 PIN SKT PLUG | 0 |
|
$144.8800 / $169.8600 | Order Now |
Part Details for TBF18-10PSX
TBF18-10PSX CAD Models
TBF18-10PSX Part Data Attributes
|
TBF18-10PSX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF18-10PSX
ITT Interconnect Solutions
Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |
Alternate Parts for TBF18-10PSX
This table gives cross-reference parts and alternative options found for TBF18-10PSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF18-10PSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF18-10PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-10PSX vs TBF18-10PS |
TBF18-4PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-10PSX vs TBF18-4PS |
TBF-40-57PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-10PSX vs TBF-40-57PS |
TBFH14S-2PS-110 | Circular Connector Adapter, 4 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF18-10PSX vs TBFH14S-2PS-110 |
SPB-8-4PSW | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF18-10PSX vs SPB-8-4PSW |
TBF24-22PSY | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-10PSX vs TBF24-22PSY |
PTB-12-4PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-10PSX vs PTB-12-4PS |
TBF-22-22PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-10PSX vs TBF-22-22PS |
SPB-8-4PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF18-10PSX vs SPB-8-4PS |
TBF18-15PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF18-10PSX vs TBF18-15PS |