Part Details for TBF20-4PSX by ITT Interconnect Solutions
Overview of TBF20-4PSX by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF20-4PSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN TBF20-4PSX
|
Avnet Americas | - Bulk (Alt: CAN TBF20-4PSX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-TBF20-4PSX
|
Mouser Electronics | Circular MIL Spec Connector TBF 4C 4#12 PIN SKT RECP | 0 |
|
$143.8900 / $168.6900 | Order Now |
Part Details for TBF20-4PSX
TBF20-4PSX CAD Models
TBF20-4PSX Part Data Attributes
|
TBF20-4PSX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF20-4PSX
ITT Interconnect Solutions
Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |
Alternate Parts for TBF20-4PSX
This table gives cross-reference parts and alternative options found for TBF20-4PSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF20-4PSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF24-22PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-4PSX vs TBF24-22PS |
PTB-8-4PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF20-4PSX vs PTB-8-4PS |
TBFH14S-2PS-110 | Circular Connector Adapter, 4 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF20-4PSX vs TBFH14S-2PS-110 |
TBF36-5PSX | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-4PSX vs TBF36-5PSX |
TBF14S-2PSX | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-4PSX vs TBF14S-2PSX |
TBF-32-17PSW | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF20-4PSX vs TBF-32-17PSW |
TBF20-4PSW | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-4PSX vs TBF20-4PSW |
TBF32-17PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-4PSX vs TBF32-17PS |
SPB-8-4PS | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF20-4PSX vs SPB-8-4PS |
TBF18-10PSX | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF20-4PSX vs TBF18-10PSX |