Part Details for TBF32-17PS-B-05 by ITT Interconnect Solutions
Overview of TBF32-17PS-B-05 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5117PSQ/NOPB | Texas Instruments | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | |
LM25117PSQE/NOPB | Texas Instruments | 4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 24-WQFN -40 to 125 | |
TL317PS | Texas Instruments | 3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-SO -40 to 125 |
Price & Stock for TBF32-17PS-B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R4424
|
Newark | Ca Bayonet |Itt Cannon TBF32-17PS-B-05 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.1800 / $174.3800 | Buy Now |
DISTI #
TBF32-17PS-B-05-ND
|
DigiKey | CONN ADAPTER 4P-4P F-M PNL MNT Min Qty: 26 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.0335 | Buy Now |
DISTI #
TBF32-17PS-B-05
|
Avnet Americas | TBF32-17PSB-05 - Bulk (Alt: TBF32-17PS-B-05) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9625 / $225.5890 | Buy Now |
DISTI #
965-TBF32-17PS-B-05
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$165.0200 | Order Now |
DISTI #
ITTTBF32-17PS-B-05
|
Heilind Electronics | TBF32-17PS-B-05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$147.5800 / $384.9800 | Buy Now | |
DISTI #
ITTTBF32-17PS-B-05
|
Interstate Connecting Components | TBF32-17PS-B-05 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$147.5800 / $384.9800 | Buy Now |