-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FORCE SENSOR COMP UNAMPLIFIED GE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8689
|
Newark | Tbf 150 Psi Sensor With New Gel Ring/Honeywell |Honeywell TBFLPNS150PGUCV Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$63.0100 / $65.1400 | Buy Now |
DISTI #
99Y2596
|
Newark | Tbf 150 Psi Sensor With New Gel Ring |Honeywell TBFLPNS150PGUCV Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3000 / $77.7200 | Buy Now |
DISTI #
2266-TBFLPNS150PGUCV-ND
|
DigiKey | SENSOR 150PSIG .0305V 6SMD Min Qty: 2 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$55.4900 / $63.0900 | Buy Now |
DISTI #
480-6699-ND
|
DigiKey | SENSOR 150PSIG .0305V 6SMD Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6300 | Buy Now |
DISTI #
785-TBFLPNS150PGUCV
|
Mouser Electronics | Board Mount Pressure Sensors Compensated Unamp Gel 150 psi RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70799626
|
RS | Force Sensor Compensated Unamplified, Gel, 150 psi | Honeywell TBFLPNS150PGUCV RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3400 / $77.6600 | RFQ |
|
Onlinecomponents.com | Force Sensor Module |
63 Partner Stock |
|
$48.3700 / $69.7800 | Buy Now |
DISTI #
Honeywell TBFLPNS150PGUCV
|
PEI Genesis | Force Sensor, 6 Pin | 65 |
|
Buy Now | |
DISTI #
2532270
|
Farnell | PRESSURE TRANSDUCER, 150PSI, LOW PROFILE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$19.2510 | Buy Now |
|
Master Electronics | Force Sensor Module |
63 Partner Stock |
|
$48.3700 / $69.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBFLPNS150PGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBFLPNS150PGUCV
Honeywell Sensing and Control
FORCE SENSOR COMP UNAMPLIFIED GE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |