Part Details for TBH25P30R0JE by Ohmite Mfg Co
Overview of TBH25P30R0JE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TBH25P30R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2324
|
Newark | Ohmite Manufacturing |Ohmite TBH25P30R0JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $5.8500 | Buy Now |
DISTI #
Ohmite Mfg. TBH25P30R0JE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |
Part Details for TBH25P30R0JE
TBH25P30R0JE CAD Models
TBH25P30R0JE Part Data Attributes:
|
TBH25P30R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TBH25P30R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 25W, 30ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4019, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4019 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |