TBPDLNN010BGUCV
Description: Peizoresistive Sensor

Overview of TBPDLNN010BGUCV by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for TBPDLNN010BGUCV by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBPDLNN010BGUCV by Honeywell Sensing and Control

TBPDLNN010BGUCV
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
DIP-4
Reach Compliance Code
unknown
Accuracy-Max (%)
0.15%
Body Breadth
7 mm
Body Height
2.03 mm
Body Length or Diameter
11 mm
Housing
POLYAMIDE
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0.075MV/V
Operating Current-Max
1 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBLESS
Pressure Range-Max
145.04 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
12 V
Supply Voltage-Min
1.5 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. TBPDLNN010BGUCV
    Honeywell Sensing and Control
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBPDLNN010BGUCV by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBPDLNN010BGUCV by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of TBPDLNN010BGUCV would you like to use for your alert(s)?
  • Please alert me when TBPDLNN010BGUCV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBPDLNN010BGUCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBPDLNN010BGUCV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBPDLNN010BGUCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBPDLNN010BGUCV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBPDLNN010BGUCV by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: