Part Details for TBPLANN100PGUCV by Honeywell Sensing and Control
Overview of TBPLANN100PGUCV by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBPLANN100PGUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5830
|
Newark | Pressure Sensor, 100Psi, Axial Barbed, Operating Pressure Max:100Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:600Μa, Product Range:Tbp Series Rohs Compliant: Yes |Honeywell TBPLANN100PGUCV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 | Buy Now |
DISTI #
480-5850-ND
|
DigiKey | SENSOR 100PSIG 0.11" .0255V 6SMT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
474 In Stock |
|
$15.8368 / $23.7600 | Buy Now |
DISTI #
785-TBPLANN100PGUCV
|
Mouser Electronics | Board Mount Pressure Sensors Leadless SMT Sngl Ax Barbled 100psi Guage RoHS: Compliant | 90 |
|
$15.8300 / $22.5700 | Buy Now |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbed Port, 100 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path RoHS: Compliant |
500 In Stock |
|
$15.4400 / $26.1900 | Buy Now |
|
Master Electronics | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbed Port, 100 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path RoHS: Compliant |
500 In Stock |
|
$15.4400 / $26.1900 | Buy Now |
Part Details for TBPLANN100PGUCV
TBPLANN100PGUCV CAD Models
TBPLANN100PGUCV Part Data Attributes
|
TBPLANN100PGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPLANN100PGUCV
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Surface Mount, ROHS COMPLIANT, SMT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT HAS ACCURACY 0.15 PERCENTAGE | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |